Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ILC0402ER22NJ Multilayer Inductor, 22 nH, 0.8 ohm, 1.9 GHz, 200 mA, 0402 [1005 Metric], ILC-0402 Series](https://www.newark.com/productimages/standard/en_US/3753667.jpg)
ManufacturerVISHAY
Manufacturer Part NoILC0402ER22NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5076
Product RangeILC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 20000
Multiple: 10000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILC0402ER22NJCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53K5076
Product RangeILC-0402 Series
Technical Datasheet
Inductance22nH
Product RangeILC-0402 Series
DC Resistance Max0.8ohm
Self Resonant Frequency1.9GHz
DC Current Rating200mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 5%
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22nH
DC Resistance Max
0.8ohm
DC Current Rating
200mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Product Range
ILC-0402 Series
Self Resonant Frequency
1.9GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
