Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILBB0805ER320VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM9376
Product RangeILBB-0805 Series
Your Part Number
15,080 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 10+ | $0.142 |
| 25+ | $0.118 |
| 50+ | $0.093 |
| 100+ | $0.065 |
| 500+ | $0.051 |
| 1000+ | $0.040 |
| 2500+ | $0.033 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0805ER320VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.47AM9376
Product RangeILBB-0805 Series
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance32ohm
DC Current Rating600mA
Product RangeILBB-0805 Series
DC Resistance Max0.06ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
600mA
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
32ohm
Product Range
ILBB-0805 Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ILBB0805ER320V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
