Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoILBB0402ER600VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9734
Product RangeILBB-0402 Series
Your Part Number
19,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.356 |
| 20+ | $0.190 |
| 30+ | $0.157 |
| 50+ | $0.125 |
| 100+ | $0.087 |
| 250+ | $0.068 |
| 500+ | $0.054 |
| 1000+ | $0.044 |
Price for:Each
Minimum: 10
Multiple: 10
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILBB0402ER600VCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.46AM9734
Product RangeILBB-0402 Series
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance60ohm
DC Current Rating300mA
Product RangeILBB-0402 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
ILBB-0402 Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
