Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILB1206ER190VCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel46AM9735RL Cut Tape46AM9735 |
| Product Range | ILB-1206 Series |
| Your Part Number |
2,980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.133 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.133 |
| 20+ | $0.126 |
| 30+ | $0.119 |
| 50+ | $0.109 |
| 100+ | $0.100 |
| 250+ | $0.087 |
| 500+ | $0.079 |
| 1000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | ILB1206ER190VCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Re-Reel46AM9735RL Cut Tape46AM9735 |
| Product Range | ILB-1206 Series |
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
| Impedance | 19ohm |
| DC Current Rating | 500mA |
| Product Range | ILB-1206 Series |
| DC Resistance Max | 0.05ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Product Height | 1.1mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 1206 [3216 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 0.05ohm |
| Product Length | 3.2mm |
| Product Height | 1.1mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 19ohm |
|---|---|
| Product Range | ILB-1206 Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.6mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for ILB1206ER190V
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
