Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL4218Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61M6769 |
| Your Part Number | |
| Technical Datasheet |
1,461 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 10+ | $2.040 |
| 100+ | $1.800 |
| 500+ | $1.780 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
| 10000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL4218Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61M6769 |
| Technical Datasheet | |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 850V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Phototriac output, high dV/dt, low input current optocoupler suitable for use with solid state relay, lighting controls, office equipment, consumer appliances.
Technical Specifications
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 5.3kV |
| Peak Repetitive Off State Voltage | 850V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Technical Docs (2)
Alternatives for IL4218
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
