Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL4216Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 55W4105 |
| Your Part Number | |
| Technical Datasheet |
1,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.660 |
| 10+ | $2.900 |
| 100+ | $2.650 |
| 500+ | $2.420 |
| 1000+ | $2.360 |
| 2500+ | $2.200 |
| 10000+ | $2.160 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL4216Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 55W4105 |
| Technical Datasheet | |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 650V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
High dV/dt, low input current, phototriac output optocoupler. It is suitable for use in solid state relay, industrial controls, office equipment and consumer appliances.
- High input sensitivity IFT = 1.3mA
- 300mA on-state current
- High static dV/dt 10000 V/μs, typical
- Very low leakage <lt/> 10μA
- Isolation test voltage 5300VRMS
Technical Specifications
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 5.3kV |
| Peak Repetitive Off State Voltage | 650V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
