
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL420Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58K1719 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.180 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.910 |
| 250+ | $1.810 |
| 500+ | $1.700 |
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL420Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58K1719 |
| Technical Datasheet | |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Alternatives for IL420
1 Product Found
Product Overview
The IL420 is a low input current PhotoTRIAC Output Optocoupler consists of a GaAs IRLED optically coupled to a photosensitive non-zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic SCRs. High input sensitivity is achieved by using an emitter follower phototransistor and a cascaded SCR pre-driver resulting in an LED trigger current of less than 2mA (DC). The use of a proprietary dV/dt clam results in a static dV/dt of greater than 10kV/μs. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the phototransistors, disabling the first stage SCR pre-driver.
- 300mA On-state current
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 5.3kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
