Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL410Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y9476 |
| Your Part Number | |
| Technical Datasheet |
2,303 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.480 |
| 10+ | $2.130 |
| 100+ | $1.870 |
| 500+ | $1.860 |
| 1000+ | $1.850 |
| 2500+ | $1.840 |
| 10000+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$3.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL410Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 78Y9476 |
| Technical Datasheet | |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Triac Operating Mode | Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Optocoupler Case Style | DIP |
|---|---|
| Isolation Voltage | 5.3kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | No SVHC (07-Nov-2024) |
| No. of Pins | 6Pins |
|---|---|
| Triac Operating Mode | Zero Crossing |
| Product Range | - |
Technical Docs (2)
Alternatives for IL410
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
