Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIL300-X007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20H8824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2000+ | $2.300 |
| 2500+ | $2.140 |
Price for:Each
Minimum: 2000
Multiple: 2000
$4,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIL300-X007Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.20H8824
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage4.42kV
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
SVHC
No SVHC (16-Jan-2020)
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
4.42kV
Technical Docs (2)
Alternatives for IL300-X007
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
