Print Page
Product Overview
High gain stability, wide bandwidth linear optocoupler suitable for use with power supply feedback voltage/current, medical sensor isolation, audio signal interfacing, isolated process control transducers and digital telephone isolation.
- Couples AC and DC signals
- 0.01 % servo linearity
- Wide bandwidth <gt/> 200KHz
- High gain stability, ± 0.005 %/°C typically
- Low input-output capacitance
- Low power consumption <lt/> 15mW
- Isolation rated voltage 4420VRMS
- Internal insulation distance <gt/> 0.4mm
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
IL300
Optocoupler Case Style
DIP
Isolation Voltage
5.3kV
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

