Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58K1705 |
| Your Part Number | |
| Technical Datasheet |
1,976 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.320 |
| 10+ | $0.796 |
| 100+ | $0.695 |
| 500+ | $0.587 |
| 1000+ | $0.551 |
| 2500+ | $0.524 |
| 10000+ | $0.499 |
Price for:Each
Minimum: 1
Multiple: 1
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 58K1705 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 5.3kV |
| CTR Min | 50% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The IL250 is a 1-channel 6-pin Phototransistor Output Optocoupler with AC input and base connection. The bidirectional input optically coupled isolator consisting of two gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor per channel. It is ideal for AC signal detection and monitoring.
- Built-in reverse polarity input protection
- Improved CTR symmetry
- -55 to +100°C Operating temperature range
Applications
Signal Processing
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 5.3kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 50% |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
