Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL207ATCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel61M6759RL Cut Tape61M6759 |
| Your Part Number | |
| Technical Datasheet |
21,979 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 50+ | $0.735 |
| 100+ | $0.543 |
| 250+ | $0.501 |
| 500+ | $0.458 |
| 1000+ | $0.430 |
| 2500+ | $0.421 |
| 5000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IL207ATCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Re-Reel61M6759RL Cut Tape61M6759 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 4kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 4kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (07-Nov-2024) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Alternatives for IL207AT
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
