Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB100M5A
Newark Part No.85AJ2942
Product RangeIHTH-1500TZ-5A Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.160 |
| 10+ | $13.290 |
| 25+ | $12.290 |
| 50+ | $11.660 |
| 100+ | $11.290 |
| 250+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$16.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH1500TZEB100M5A
Newark Part No.85AJ2942
Product RangeIHTH-1500TZ-5A Series
Technical Datasheet
Product RangeIHTH-1500TZ-5A Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)52.9A
Saturation Current (Isat)85.2A
DC Resistance Max1700µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-1500TZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
85.2A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
52.9A
DC Resistance Max
1700µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability