Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB680M5A
Newark Part No.87X5338
Product RangeIHTH-0750IZ-5A Series
Your Part Number
Technical Datasheet
1,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $5.140 |
| 25+ | $4.840 |
| 50+ | $4.620 |
| 100+ | $4.610 |
| 500+ | $4.590 |
| 1000+ | $4.580 |
| 2500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB680M5A
Newark Part No.87X5338
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance68µH
Inductor ConstructionShielded
RMS Current (Irms)6.2A
Saturation Current (Isat)6.2A
DC Resistance Max0.04892ohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
6.2A
Inductance Tolerance
± 20%
Inductance
68µH
RMS Current (Irms)
6.2A
DC Resistance Max
0.04892ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability