Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.320 |
| 500+ | $2.900 |
Price for:Each
Minimum: 100
Multiple: 100
$332.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Inductance
560µH
Saturation Current (Isat)
290mA
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
680mA
DC Resistance Max
1.2ohm
Alternatives for IHSM7832EB561L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
