Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB472L
Newark Part No.53K4999
Product RangeIHSM-7832 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.960 |
| 500+ | $3.600 |
| 1000+ | $3.180 |
| 2500+ | $2.960 |
Price for:Each
Minimum: 100
Multiple: 100
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM7832EB472L
Newark Part No.53K4999
Product RangeIHSM-7832 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)230mA
Inductor ConstructionShielded
Product RangeIHSM-7832 Series
Saturation Current (Isat)90mA
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max10.6ohm
Inductance Tolerance± 15%
Product Length19.81mm
Product Width8.13mm
Product Height7.24mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Shielded
Saturation Current (Isat)
90mA
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Width
8.13mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
230mA
Product Range
IHSM-7832 Series
Inductor Case / Package
-
DC Resistance Max
10.6ohm
Product Length
19.81mm
Product Height
7.24mm
Technical Docs (1)
Alternatives for IHSM7832EB472L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
