Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHSM7832EB221LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53K4983 |
| Product Range | IHSM-7832 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.340 |
| 200+ | $3.330 |
| 300+ | $3.320 |
| 500+ | $3.310 |
| 1000+ | $3.150 |
| 2500+ | $3.090 |
| 5000+ | $3.020 |
| 10000+ | $2.960 |
Price for:Each
Minimum: 100
Multiple: 100
$334.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | IHSM7832EB221LCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 53K4983 |
| Product Range | IHSM-7832 Series |
| Technical Datasheet | |
| Inductance | 220µH |
| RMS Current (Irms) | 1.1A |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 440mA |
| Product Range | IHSM-7832 Series |
| Power Inductor Case | 21.34mm x 8.13mm x 7.24mm |
| DC Resistance Max | 0.536ohm |
| Inductance Tolerance | ± 15% |
| Product Length | 21.34mm |
| Product Width | 8.13mm |
| Product Height | 7.24mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 220µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | IHSM-7832 Series |
| DC Resistance Max | 0.536ohm |
| Product Length | 21.34mm |
| Product Height | 7.24mm |
| RMS Current (Irms) | 1.1A |
|---|---|
| Saturation Current (Isat) | 440mA |
| Power Inductor Case | 21.34mm x 8.13mm x 7.24mm |
| Inductance Tolerance | ± 15% |
| Product Width | 8.13mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for IHSM7832EB221L
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
