Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ3R9L
Newark Part No.45C2624
Product RangeIHSM-4825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.820 |
| 500+ | $2.560 |
| 1000+ | $2.260 |
| 2500+ | $2.110 |
Price for:Each
Minimum: 100
Multiple: 100
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825PJ3R9L
Newark Part No.45C2624
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)2.2A
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 15%
DC Resistance Max42mohm
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
DC Resistance Max
42mohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.3A
Product Range
IHSM-4825 Series
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (1)
Alternatives for IHSM4825PJ3R9L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate