Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB1R5L
Newark Part No.53K4926
Product RangeIHSM-4825 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.100 |
| 500+ | $2.820 |
| 1000+ | $2.490 |
| 2500+ | $2.320 |
Price for:Each
Minimum: 100
Multiple: 100
$310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB1R5L
Newark Part No.53K4926
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHSM-4825 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max0.02ohm
Inductance Tolerance± 15%
Product Length12.19mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IHSM-4825 Series
Power Inductor Case
-
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
6.9A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.02ohm
Product Length
12.19mm
Product Height
5.72mm
Technical Docs (1)
Alternatives for IHSM4825EB1R5L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate