Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB102L
Newark Part No.53K4930
Product RangeIHSM-4825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.920 |
| 500+ | $2.660 |
| 1000+ | $2.350 |
| 2500+ | $2.180 |
Price for:Each
Minimum: 100
Multiple: 100
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB102L
Newark Part No.53K4930
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)240mA
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)150mA
Power Inductor Case13.72mm x 6.35mm x 5.72mm
DC Resistance Max6.9ohm
Inductance Tolerance± 15%
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Saturation Current (Isat)
150mA
DC Resistance Max
6.9ohm
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
240mA
Product Range
IHSM-4825 Series
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
Inductance Tolerance
± 15%
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for IHSM4825EB102L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
