Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB101L
Newark Part No.53K4929
Product RangeIHSM-4825 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.920 |
| 500+ | $2.660 |
| 1000+ | $2.350 |
| 2500+ | $2.180 |
Price for:Each
Minimum: 100
Multiple: 100
$292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHSM4825EB101L
Newark Part No.53K4929
Product RangeIHSM-4825 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)730mA
Inductor ConstructionShielded
Product RangeIHSM-4825 Series
Saturation Current (Isat)500mA
Power Inductor Case13.72mm x 6.35mm x 5.72mm
Inductance Tolerance± 15%
DC Resistance Max0.672ohm
Product Length13.72mm
Product Width6.35mm
Product Height5.72mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
500mA
Inductance Tolerance
± 15%
Product Length
13.72mm
Product Height
5.72mm
RMS Current (Irms)
730mA
Product Range
IHSM-4825 Series
Power Inductor Case
13.72mm x 6.35mm x 5.72mm
DC Resistance Max
0.672ohm
Product Width
6.35mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate