Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER6R8M5ACopy
Newark Part No.
Full Reel97W2246
Re-Reel52X6079
Cut Tape52X6079
Product RangeIHLP-8787MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.610 | $9.61 |
| Total Price | $9.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 10+ | $7.900 |
| 25+ | $7.450 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $7.230 |
| 400+ | $7.100 |
| 800+ | $6.930 |
| 1600+ | $6.580 |
| 2400+ | $6.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER6R8M5ACopy
Newark Part No.
Full Reel97W2246
Re-Reel52X6079
Cut Tape52X6079
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeIHLP-8787MZ-5A Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max3090µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
36A
Saturation Current (Isat)
36A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
3090µohm
Product Length
22.48mm
Product Height
13mm
Alternatives for IHLP8787MZER6R8M5A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
