Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER150M5ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6072RL
Cut Tape52X6072
Product RangeIHLP-8787MZ-5A Series
Your Part Number
159 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.830 | $9.83 |
| Total Price | $9.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.830 |
| 10+ | $8.190 |
| 25+ | $7.580 |
| 50+ | $7.140 |
| 100+ | $6.730 |
| 250+ | $6.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER150M5ACopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.
Re-Reel52X6072RL
Cut Tape52X6072
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)23.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeIHLP-8787MZ-5A Series
Power Inductor Case22.48mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max6110µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-8787MZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
23.5A
Saturation Current (Isat)
24A
Power Inductor Case
22.48mm x 22mm x 13mm
DC Resistance Max
6110µohm
Product Length
22.48mm
Product Height
13mm
Alternatives for IHLP8787MZER150M5A
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
