Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97W2241
Product RangeIHLP-8787MZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.760 |
| 200+ | $6.750 |
| 300+ | $6.740 |
| 500+ | $6.730 |
| 1000+ | $6.600 |
| 2500+ | $6.460 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP8787MZER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97W2241
Product RangeIHLP-8787MZ-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Inductor Case / Package-
DC Resistance Max4140µohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
Product RangeIHLP-8787MZ-5A Series
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
Product Range
IHLP-8787MZ-5A Series
RMS Current (Irms)
28A
Saturation Current (Isat)
28A
DC Resistance Max
4140µohm
Product Length
22.48mm
Product Height
13mm
SVHC
To Be Advised
Alternatives for IHLP8787MZER100M5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
