Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER3R3M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3867
Product RangeIHLP-7575GZ-51 Series
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 25+ | $4.930 |
| 100+ | $4.220 |
| 250+ | $4.020 |
| 500+ | $3.920 |
| 1000+ | $3.770 |
| 2500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZER3R3M51Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.60AJ3867
Product RangeIHLP-7575GZ-51 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)36A
Inductor ConstructionShielded
Saturation Current (Isat)41A
Power Inductor Case19.1mm x 19.05mm x 7mm
Product RangeIHLP-7575GZ-51 Series
Inductor Case / Package-
DC Resistance Max3340µohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
19.1mm x 19.05mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
36A
Saturation Current (Isat)
41A
Product Range
IHLP-7575GZ-51 Series
DC Resistance Max
3340µohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
