Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER101M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74P0276
Product RangeIHLP-6767GZ-11 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 200+ | $2.980 |
| 400+ | $2.920 |
| 600+ | $2.860 |
| 1000+ | $2.800 |
| 2000+ | $2.740 |
| 5000+ | $2.680 |
| 10000+ | $2.620 |
| 20000+ | $2.560 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$596.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER101M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.74P0276
Product RangeIHLP-6767GZ-11 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-11 Series
Saturation Current (Isat)4A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max110mohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP6767GZER101M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Halogen-free
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5A
Product Range
IHLP-6767GZ-11 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
110mohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
