Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK2R2M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AM9700RL
Cut Tape46AM9700
Product RangeIHLP-6767GZ-01 Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.410 | $6.41 |
| Total Price | $6.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $6.060 |
| 25+ | $5.740 |
| 50+ | $5.320 |
| 100+ | $4.870 |
| 250+ | $4.320 |
| 500+ | $3.480 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZEK2R2M01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel46AM9700RL
Cut Tape46AM9700
Product RangeIHLP-6767GZ-01 Series
Inductance2.2µH
RMS Current (Irms)35A
Inductor ConstructionShielded
Saturation Current (Isat)62A
Product RangeIHLP-6767GZ-01 Series
Inductor Case / Package-
DC Resistance Max2530µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-01 Series
DC Resistance Max
2530µohm
Product Length
17.15mm
Product Height
7mm
RMS Current (Irms)
35A
Saturation Current (Isat)
62A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
