35A SMD Power Inductors:

21 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74P0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.600
10+
$3.170
25+
$3.030
50+
$2.890
100+
$2.750
Total:$3.60
Min: 1 / Mult: 1
3.3µH
35A
Shielded
27A
IHLP-6767GZ-11 Series
17.15mm x 17.15mm x 7mm
-
0.00293ohm
± 20%
17.15mm
17.15mm
7mm
74P0279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
Total:$4.24
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
17.15mm x 17.15mm x 7mm
-
0.00253ohm
± 20%
17.15mm
17.15mm
7mm
29AM7707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Total:$1.40
Min: 1 / Mult: 1
300nH
35A
Shielded
45A
3656 Series
-
4540 [1110 Metric]
1100µohm
± 20%
11.5mm
10mm
3.8mm
72AK9474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.300
10+
$9.310
25+
$8.960
Total:$10.30
Min: 1 / Mult: 1
6.8µH
35A
Shielded
37.9A
ERU24 B82559 Series
-
-
1450µohm
± 10%
22.8mm
24.7mm
18.25mm
51AM3579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.620
10+
$5.320
25+
$5.040
50+
$4.680
100+
$4.300
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
3.3µH
35A
Shielded
37A
PCC-M15A0MF Series
-
-
0.00264ohm
± 20%
17.2mm
15.6mm
10.5mm
46AM9700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.100
10+
$5.780
25+
$5.480
50+
$5.080
100+
$4.670
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
-
-
2530µohm
± 20%
17.15mm
17.15mm
7mm
29AM7706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$1.240
25+
$1.200
50+
$1.160
100+
$1.110
Total:$1.40
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
3656 Series
-
4540 [1110 Metric]
1000µohm
± 20%
11.5mm
10mm
3.8mm
61AC5956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$0.970
25+
$0.867
50+
$0.847
100+
$0.827
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
1mohm
± 20%
11.5mm
10.3mm
4mm
73AH8895

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.504
1000+
$0.485
2000+
$0.440
4000+
$0.395
6000+
$0.381
More Pricing...
Total:$252.00
Min: 500 / Mult: 500
220nH
35A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1000µohm
± 20%
11mm
10mm
3.8mm
73AH8986

RoHS

Each (Supplied on Cut Tape)
250+
$1.620
Total:$810.00
Min: 500 / Mult: 500
Total:$810.00
Min: 500 / Mult: 500
680nH
35A
Shielded
55A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
1500µohm
± 20%
13.5mm
12.5mm
6.2mm
73AH8894

RoHS

Each (Supplied on Cut Tape)
250+
$0.619
Total:$309.50
Min: 500 / Mult: 500
Total:$309.50
Min: 500 / Mult: 500
220nH
35A
Shielded
60A
AMPLA1004S Series
11mm x 10mm x 3.8mm
-
1000µohm
± 20%
11mm
10mm
3.8mm
73AH8987

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.290
1000+
$1.220
2000+
$1.150
4000+
$1.040
6000+
$0.998
More Pricing...
Total:$645.00
Min: 500 / Mult: 500
680nH
35A
Shielded
55A
AMPLA1306S Series
13.5mm x 12.5mm x 6.2mm
-
1500µohm
± 20%
13.5mm
12.5mm
6.2mm
04P1969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.230
Total:$492.00
Min: 400 / Mult: 400
680nH
35A
Shielded
60A
SRP1270 Series
-
-
0.0016ohm
± 20%
-
-
-
64X8582

RoHS

Each (Supplied on Cut Tape)
250+
$1.150
Total:$575.00
Min: 500 / Mult: 500
Total:$575.00
Min: 500 / Mult: 500
220nH
35A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
-
1mohm
± 20%
11mm
10mm
3.8mm
64X8701

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.926
1000+
$0.890
2000+
$0.807
4000+
$0.725
6000+
$0.699
More Pricing...
Total:$463.00
Min: 500 / Mult: 500
680nH
35A
Shielded
55A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
1.5mohm
± 20%
13.5mm
12.5mm
6.2mm
64X8583

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.783
1000+
$0.753
2000+
$0.683
4000+
$0.614
6000+
$0.592
More Pricing...
Total:$391.50
Min: 500 / Mult: 500
220nH
35A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
-
1mohm
± 20%
11mm
10mm
3.8mm
64X8700

RoHS

Each (Supplied on Cut Tape)
250+
$1.360
Total:$680.00
Min: 500 / Mult: 500
Total:$680.00
Min: 500 / Mult: 500
680nH
35A
Shielded
55A
SRP1265A Series
13.5mm x 12.5mm x 6.2mm
-
1.5mohm
± 20%
13.5mm
12.5mm
6.2mm
61AC6006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.200
Total:$3,000.00
Min: 2500 / Mult: 500
680nH
35A
Shielded
55A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
-
1.5mohm
± 20%
14mm
12.8mm
6.5mm
54AK2713

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.710
2000+
$2.580
4000+
$2.400
8000+
$2.230
12000+
$2.150
More Pricing...
Total:$1,897.00
Min: 700 / Mult: 100
2.2µH
35A
Shielded
62A
BMMA Series
-
-
0.00253ohm
± 20%
17.6mm
17.2mm
7mm
65AK0731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$2.580
Total:$1,806.00
Min: 700 / Mult: 100
2.2µH
35A
Shielded
62A
BMMA Series
-
-
0.00253ohm
± 20%
17.6mm
17.2mm
7mm
80AK5386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.510
25+
$1.330
50+
$1.280
100+
$1.240
More Pricing...
Total:$1.78
Min: 1 / Mult: 1
1µH
35A
Shielded
50A
SRP1265CC Series
-
-
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK