Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR33M01
Newark Part No.
Full Reel71R6145
Re-Reel74R9275
Cut Tape74R9275
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $3.150 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 2000+ | $2.460 |
| 4000+ | $2.320 |
| 8000+ | $2.190 |
| 12000+ | $2.130 |
| 20000+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR33M01
Newark Part No.
Full Reel71R6145
Re-Reel74R9275
Cut Tape74R9275
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)56A
Inductor ConstructionShielded
Saturation Current (Isat)82A
Product RangeIHLP-6767DZ-01 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.00128ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
56A
Saturation Current (Isat)
82A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.00128ohm
Product Length
17.15mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP6767DZERR33M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate