Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR22M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6144
Re-Reel74R9274
Cut Tape74R9274
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $2.490 | $622.50 |
| Total Price | $622.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 2000+ | $2.440 |
| 4000+ | $2.310 |
| 8000+ | $2.180 |
| 12000+ | $2.120 |
| 20000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZERR22M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6144
Re-Reel74R9274
Cut Tape74R9274
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-01 Series
Saturation Current (Isat)92A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Saturation Current (Isat)
92A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
75A
Product Range
IHLP-6767DZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
880µohm
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZERR22M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
