Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M11
Newark Part No.
Re-Reel01T1374
Cut Tape01T1374
Product RangeIHLP-6767DZ-11 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M11
Newark Part No.
Re-Reel01T1374
Cut Tape01T1374
Product RangeIHLP-6767DZ-11 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)11.5A
Product RangeIHLP-6767DZ-11 Series
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0122ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-6767DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
15A
Saturation Current (Isat)
11.5A
Power Inductor Case
17.15mm x 17.15mm x 4mm
DC Resistance Max
0.0122ohm
Product Length
17.15mm
Product Height
4mm
Technical Docs (2)
Alternatives for IHLP6767DZER5R6M11
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate