Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6156
Cut Tape74R9286
Product RangeIHLP-6767DZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 250 | $4.430 | $1,107.50 |
| Total Price | $1,107.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $4.430 |
| 500+ | $4.190 |
| 750+ | $3.960 |
| 1250+ | $3.660 |
| 2500+ | $3.350 |
| 6250+ | $2.960 |
| 12500+ | $2.370 |
| 25000+ | $2.320 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $2.430 |
| 750+ | $2.380 |
| 1250+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767DZER5R6M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71R6156
Cut Tape74R9286
Product RangeIHLP-6767DZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Product RangeIHLP-6767DZ-01 Series
Saturation Current (Isat)26A
Power Inductor Case17.15mm x 17.15mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max14mohm
Product Length17.15mm
Product Width17.15mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-6767DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 2MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Saturation Current (Isat)
26A
Inductor Case / Package
-
DC Resistance Max
14mohm
Product Width
17.15mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Product Range
IHLP-6767DZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 4mm
Inductance Tolerance
± 20%
Product Length
17.15mm
Product Height
4mm
Alternatives for IHLP6767DZER5R6M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
