Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER4R7M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25M9739RL
Cut Tape25M9739
Product RangeIHLP-5050CE-01 Series
Your Part Number
5,500 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.370 |
| 100+ | $1.160 |
| 250+ | $1.100 |
| 500+ | $1.030 |
| 1000+ | $0.956 |
| 5000+ | $0.947 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050CEER4R7M01Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel25M9739RL
Cut Tape25M9739
Product RangeIHLP-5050CE-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)27A
Product RangeIHLP-5050CE-01 Series
Power Inductor Case13.2mm x 12.9mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for IHLP5050CEER4R7M01
2 Products Found
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-5050CE-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
10A
Saturation Current (Isat)
27A
Power Inductor Case
13.2mm x 12.9mm x 3.5mm
DC Resistance Max
0.015ohm
Product Length
13.2mm
Product Height
3.5mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
