Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M01Copy
Newark Part No.
Re-Reel94M7739
Cut Tape94M7739
Product RangeIHLP-4040DZ-01 Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.070 | $2.07 |
| Total Price | $2.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.650 |
| 25+ | $1.530 |
| 50+ | $1.400 |
| 100+ | $1.260 |
| 500+ | $1.130 |
| 1000+ | $1.000 |
| 2500+ | $0.937 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZERR56M01Copy
Newark Part No.
Re-Reel94M7739
Cut Tape94M7739
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)27.5A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
27.5A
Saturation Current (Isat)
49A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
1800µohm
Product Length
10.92mm
Product Height
4mm
Technical Docs (1)
Alternatives for IHLP4040DZERR56M01
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
