Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M8ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84AC6812
Product RangeIHLP-4040DZ-8A Series
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $1.240 |
| 25+ | $1.180 |
| 50+ | $1.110 |
| 100+ | $1.050 |
| 250+ | $0.998 |
| 500+ | $0.943 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M8ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.84AC6812
Product RangeIHLP-4040DZ-8A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Power Inductor Case10.79mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-8A Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.5A
Product Range
IHLP-4040DZ-8A Series
DC Resistance Max
0.252ohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
