Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47AK6569RL
Cut Tape47AK6569
Product RangeIHLP-4040DZ-5A Series
Your Part Number
556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.981 |
| 100+ | $0.833 |
| 250+ | $0.801 |
| 500+ | $0.769 |
| 1000+ | $0.754 |
| 5000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER680M5ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel47AK6569RL
Cut Tape47AK6569
Product RangeIHLP-4040DZ-5A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeIHLP-4040DZ-5A Series
Inductor Case / Package-
Power Inductor Case10.16mm x 10.79mm x 4mm
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length10.16mm
Product Width10.79mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-5A Series
Power Inductor Case
10.16mm x 10.79mm x 4mm
Inductance Tolerance
± 20%
Product Width
10.79mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
DC Resistance Max
0.252ohm
Product Length
10.16mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
