Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER5R6M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH1816RL
Cut Tape76AH1816
Product RangeIHLP-4040DZ-01 Series
Your Part Number
3,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.070 |
| 100+ | $0.875 |
| 250+ | $0.801 |
| 500+ | $0.688 |
| 1000+ | $0.630 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER5R6M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH1816RL
Cut Tape76AH1816
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeIHLP-4040DZ-01 Series
Power Inductor Case10.8mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length10.8mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
16A
Power Inductor Case
10.8mm x 10.16mm x 4mm
DC Resistance Max
0.0193ohm
Product Length
10.8mm
Product Height
4mm
Alternatives for IHLP4040DZER5R6M01
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate