Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M11
Newark Part No.
Re-Reel56AC1052
Cut Tape56AC1052
Product RangeIHLP-4040DZ-11 Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.430 |
| 25+ | $1.320 |
| 50+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M11
Newark Part No.
Re-Reel56AC1052
Cut Tape56AC1052
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.6A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0142ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (25-Jun-2020)
RMS Current (Irms)
9.5A
Saturation Current (Isat)
7.6A
Power Inductor Case
10.79mm x 10.16mm x 4mm
DC Resistance Max
0.0142ohm
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER4R7M11
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability