Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18M2340
Re-Reel56AC1051RL
Cut Tape56AC1051
Product RangeIHLP-4040DZ-01 Series
Your Part Number
325 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.080 |
| 100+ | $0.916 |
| 250+ | $0.898 |
| 500+ | $0.879 |
| 1000+ | $0.861 |
| 5000+ | $0.843 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.901 |
| 1500+ | $0.834 |
| 2500+ | $0.804 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER4R7M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel18M2340
Re-Reel56AC1051RL
Cut Tape56AC1051
Product RangeIHLP-4040DZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Product RangeIHLP-4040DZ-01 Series
Saturation Current (Isat)17A
Power Inductor Case10.79mm x 10.16mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0165ohm
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IHLP-4040DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Frequency range up to 5MHz
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
Inductor Case / Package
-
DC Resistance Max
0.0165ohm
Product Width
10.16mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.5A
Product Range
IHLP-4040DZ-01 Series
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductance Tolerance
± 20%
Product Length
10.79mm
Product Height
4mm
Alternatives for IHLP4040DZER4R7M01
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
