Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER2R0M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel18M2338
Re-Reel94M7750RL
Cut Tape94M7750
Product RangeIHLP-4040DZ-11 Series
Your Part Number
162 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 25+ | $1.210 |
| 100+ | $1.010 |
| 250+ | $0.974 |
| 500+ | $0.894 |
| 1000+ | $0.876 |
| 5000+ | $0.858 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.947 |
| 1500+ | $0.878 |
| 2500+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER2R0M11Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel18M2338
Re-Reel94M7750RL
Cut Tape94M7750
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-4040DZ-11 Series
Power Inductor Case10.92mm x 10.3mm x 4mm
Inductor Case / Package-
DC Resistance Max5800µohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
IHLP-4040DZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16A
Saturation Current (Isat)
14A
Power Inductor Case
10.92mm x 10.3mm x 4mm
DC Resistance Max
5800µohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER2R0M11
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
