Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M8A
Newark Part No.84AC6798
Product RangeIHLP-3232DZ-8A
Your Part Number
Technical Datasheet
295 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.750 | $0.522 |
| 10+ | $1.520 | $0.522 |
| 25+ | $1.400 | $0.522 |
| 50+ | $1.270 | $0.522 |
| 100+ | $1.130 | $0.522 |
| 250+ | $1.060 | $0.522 |
| 500+ | $1.010 | $0.522 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER330M8A
Newark Part No.84AC6798
Product RangeIHLP-3232DZ-8A
Technical Datasheet
Inductance33µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case8.64mm x 8.18mm x 4mm
Product RangeIHLP-3232DZ-8A
Inductor Case / Package-
DC Resistance Max0.1594ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
3.2A
Product Range
IHLP-3232DZ-8A
DC Resistance Max
0.1594ohm
Product Length
8.64mm
Product Height
4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate