Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73W9860
Product RangeIHLP-3232DZ-5A Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.650 |
| 25+ | $1.500 |
| 50+ | $1.350 |
| 100+ | $1.230 |
| 250+ | $1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M5ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.73W9860
Product RangeIHLP-3232DZ-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeIHLP-3232DZ-5A Series
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0535ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.1A
Saturation Current (Isat)
5.2A
Power Inductor Case
8.64mm x 8.18mm x 4mm
DC Resistance Max
0.0535ohm
Product Length
8.64mm
Product Height
4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
