Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T0600
Product RangeIHLP-3232DZ-01 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 25+ | $0.968 |
| 100+ | $0.808 |
| 250+ | $0.755 |
| 500+ | $0.701 |
| 1000+ | $0.670 |
| 5000+ | $0.657 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER100M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.58T0600
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)5.2A
Inductor ConstructionShielded
Product RangeIHLP-3232DZ-01 Series
Saturation Current (Isat)9A
Power Inductor Case8.64mm x 8.18mm x 4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.0599ohm
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP3232DZER100M01
1 Product Found
Product Overview
The IHLP-3232DZ-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Excellent DC/DC energy storage up to 5MHz and filter inductor applications up to SRF
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
9A
Inductor Case / Package
-
DC Resistance Max
0.0599ohm
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5.2A
Product Range
IHLP-3232DZ-01 Series
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductance Tolerance
± 20%
Product Length
8.64mm
Product Height
4mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
