Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525EZER4R7M01 Power Inductor (SMD), 4.7 µH, 6.5 A, Shielded, 7 A, IHLP-2525EZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/56AC1028-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER4R7M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M2303
Re-Reel56AC1031RL
Cut Tape56AC1031
Product RangeIHLP-2525EZ-01 Series
Your Part Number
2 In Stock
1,000 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.590 |
| 100+ | $1.350 |
| 250+ | $1.320 |
| 500+ | $1.300 |
| 1000+ | $1.270 |
| 5000+ | $1.240 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.260 |
| 1000+ | $1.240 |
| 1500+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
| 12500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER4R7M01Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel18M2303
Re-Reel56AC1031RL
Cut Tape56AC1031
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Product RangeIHLP-2525EZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.0303ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
IHLP2525EZER4R7M01 is an IHLP® high saturation series commercial inductor. Typical applications include notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).
- 4.7µH inductance, ±20% tolerance and 6.5A current rating
- Frequency range below 1MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Powdered iron composition provides soft saturation
- Handles high transient current spikes without saturation
- Saturation and inductance extremely stable over temperature
- Ultra low buzz noise, due to composite construction
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.5A
Saturation Current (Isat)
7A
Power Inductor Case
6.86mm x 6.47mm x 5mm
DC Resistance Max
0.0303ohm
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER4R7M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
