Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01
Newark Part No.
Full Reel18M2301
Re-Reel56AC1030
Cut Tape56AC1030
Product RangeIHLP-2525EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525EZER2R2M01
Newark Part No.
Full Reel18M2301
Re-Reel56AC1030
Cut Tape56AC1030
Product RangeIHLP-2525EZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeIHLP-2525EZ-01 Series
Power Inductor Case6.86mm x 6.47mm x 5mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.0136ohm
Product Length6.86mm
Product Width6.47mm
Product Height5mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525EZ-01 Series
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
0.0136ohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
10A
Saturation Current (Isat)
10A
Power Inductor Case
6.86mm x 6.47mm x 5mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
5mm
Alternatives for IHLP2525EZER2R2M01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate