Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZERR33M01 Power Inductor (SMD), 330 nH, 20 A, Shielded, 30 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4435251.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR33M01Copy
Newark Part No.
Re-Reel53K4843
Cut Tape53K4843
Product RangeIHLP-2525CZ-01 Series
Your Part Number
2,001 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.010 |
| 25+ | $0.983 |
| 50+ | $0.919 |
| 100+ | $0.854 |
| 250+ | $0.836 |
| 500+ | $0.797 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZERR33M01Copy
Newark Part No.
Re-Reel53K4843
Cut Tape53K4843
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)30A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
Inductance Tolerance± 20%
DC Resistance Max3.9mohm
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
30A
Inductor Case / Package
2525 [6363 Metric]
DC Resistance Max
3.9mohm
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
20A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductance Tolerance
± 20%
Product Length
6.86mm
Product Height
3mm
Alternatives for IHLP2525CZERR33M01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
