Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER8R2M01 Power Inductor (SMD), 8.2 µH, 4 A, Shielded, 7.5 A, IHLP-2525CZ-01 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/4472224.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER8R2M01Copy
Newark Part No.83R8307
Product RangeIHLP-2525CZ-01 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER8R2M01Copy
Newark Part No.83R8307
Product RangeIHLP-2525CZ-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Product RangeIHLP-2525CZ-01 Series
Saturation Current (Isat)7.5A
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.068ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
7.5A
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4A
Product Range
IHLP-2525CZ-01 Series
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.068ohm
Product Length
6.86mm
Product Height
3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
