Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8MA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4044RL
Cut Tape62AJ4044
Product RangeIHLP-2525CZ-A1 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.090 |
| 25+ | $0.966 |
| 50+ | $0.943 |
| 100+ | $0.919 |
| 500+ | $0.820 |
| 1000+ | $0.736 |
| 2500+ | $0.721 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER6R8MA1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel62AJ4044RL
Cut Tape62AJ4044
Product RangeIHLP-2525CZ-A1 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Power Inductor Case6.86mm x 6.47mm x 3mm
Product RangeIHLP-2525CZ-A1 Series
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
8A
Product Range
IHLP-2525CZ-A1 Series
DC Resistance Max
0.06ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
