Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2MA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel92AH3029RL
Cut Tape92AH3029
Product RangeIHLP-2525CZ-A1 Series
Your Part Number
1,985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.983 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.983 |
| 25+ | $0.827 |
| 100+ | $0.701 |
| 250+ | $0.674 |
| 500+ | $0.648 |
| 1000+ | $0.621 |
| 5000+ | $0.609 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER2R2MA1Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel92AH3029RL
Cut Tape92AH3029
Product RangeIHLP-2525CZ-A1 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeIHLP-2525CZ-A1 Series
Power Inductor Case6.86mm x 6.47mm x 3mm
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525CZ-A1 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Power Inductor Case
6.86mm x 6.47mm x 3mm
DC Resistance Max
0.02ohm
Product Length
6.86mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
