Print Page
IHLP2525CZER220M11
Power Inductor (SMD), 22 µH, 2.9 A, Shielded, 2.5 A, IHLP-2525CZ-11 Series, 2525 [6363 Metric]
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2525CZER220M11 Power Inductor (SMD), 22 µH, 2.9 A, Shielded, 2.5 A, IHLP-2525CZ-11 Series, 2525 [6363 Metric]](https://www.newark.com/productimages/standard/en_US/45M5846-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER220M11Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51R4493RL
Cut Tape51R4493
Product RangeIHLP-2525CZ-11 Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.140 |
| 100+ | $1.130 |
| 250+ | $1.110 |
| 500+ | $1.070 |
| 1000+ | $1.030 |
| 5000+ | $0.723 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525CZER220M11Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel51R4493RL
Cut Tape51R4493
Product RangeIHLP-2525CZ-11 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Power Inductor Case6.86mm x 6.47mm x 3mm
Product RangeIHLP-2525CZ-11 Series
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP2525CZER220M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
- Halogen-free
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6.86mm x 6.47mm x 3mm
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
2.5A
Product Range
IHLP-2525CZ-11 Series
DC Resistance Max
0.135ohm
Product Length
6.86mm
Product Height
3mm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
